Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,360 In Stock | 1 : ¥91.13000 Tray | Tray | Active | Not Verified | - | Yes with Bypass | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 3:4 | Yes/Yes | 1GHz | Yes/No | 2.375V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VFQFPN (6x6) | |||
939 In Stock | 1 : ¥61.55000 Tray | Tray | Active | Not Verified | Clock Generator | Yes with Bypass | HCSL, LVCMOS, LVDS, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:4 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-LFLGA Exposed Pad | 24-LGA (4x4) | |||
80 In Stock | 1 : ¥285.90000 Tray | Tray | Active | Not Verified | - | Yes with Bypass | Crystal | LVCMOS, LVPECL | 1 | 1:8 | No/Yes | 1GHz | Yes/No | 2.375V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 56-VFQFN Exposed Pad | 56-VFQFPN (8x8) | |||
0 In Stock Check Lead Time | 5,000 : ¥46.22736 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Frequency Translator | Yes with Bypass | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:4 | Yes/Yes | 1GHz | Yes/No | 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VFQFPN (6x6) |