Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,422 In Stock 13,916 Factory | 1 : ¥43.92000 Tube | - | Tube | Active | Not Verified | Prescaler | - | CML, ECL | ECL | 1 | 1:1 | Yes/No | 1.1GHz | Yes/No | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,055 In Stock | 1 : ¥43.78000 Cut Tape (CT) 1,000 : ¥32.09209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 3GHz | Yes/No | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |