Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,840 In Stock | 1 : ¥159.57000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:6 | Yes/Yes | 312.5MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 32-TFQFN Exposed Pad | 32-QFN (5x5) | |||
9 In Stock | 1 : ¥193.74000 Tray | - | Tray | Active | Not Verified | - | Yes | LVCMOS, LVDS, LVPECL, Crystal | CML, HCSL, LVCMOS, LVDS, LVPECL | 1 | 4:4 | Yes/Yes | 1.028GHz | Yes/No | 1.71V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 44-VFQFN Exposed Pad | 44-QFN (7x7) |