Clock Generators, PLLs, Frequency Synthesizers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Type
PLL Clock DriverPLL Clock GeneratorPLL Clock Synthesizer
Input
LVCMOS, CrystalLVTTL
Output
LVCMOSLVTTL
Ratio - Input:Output
1:31:5
Frequency - Max
200MHz230MHz
Divider/Multiplier
No/NoYes/NoYes/Yes
Voltage - Supply
1.7V ~ 1.9V3V ~ 3.6V
Package / Case
8-TSSOP (0.173", 4.40mm Width)14-TSSOP (0.173", 4.40mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP14-TSSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
CDCVF2505PWR
IC PLL CLOCK DRIVER 8TSSOP
Texas Instruments
5,045
In Stock
1 : ¥25.84000
Cut Tape (CT)
2,000 : ¥12.94991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PLL Clock Driver
Yes with Bypass
LVTTL
LVTTL
1
1:5
No/No
200MHz
No/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
14-TSSOP
CDCEL913PWR
IC PLL CLOCK SYNTHESIZER 14TSSOP
Texas Instruments
1,097
In Stock
1 : ¥32.05000
Cut Tape (CT)
2,000 : ¥16.07891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PLL Clock Synthesizer
Yes with Bypass
LVCMOS, Crystal
LVCMOS
1
1:3
No/No
230MHz
Yes/Yes
1.7V ~ 1.9V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16-TSSOP
CDCE925PWR
IC PLL CLOCK GENERATOR 16TSSOP
Texas Instruments
5,770
In Stock
1 : ¥37.27000
Cut Tape (CT)
2,000 : ¥18.72595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PLL Clock Generator
Yes with Bypass
LVCMOS, Crystal
LVCMOS
1
1:5
No/No
230MHz
Yes/No
1.7V ~ 1.9V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 3

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.