Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥56.36000 Cut Tape (CT) 3,000 : ¥28.29670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Differential or Single-Ended | HCSL, LVCMOS, LVDS | 1 | - | - | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | Automotive | AEC-Q100 | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
1,115 In Stock | 1 : ¥51.52000 Cut Tape (CT) 250 : ¥36.78176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Differential or Single-Ended | LP-HCSL, LVCMOS, LVDS | 1 | 2:4 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount, Wettable Flank | - | - | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
1,433 In Stock | 1 : ¥59.25000 Cut Tape (CT) 250 : ¥42.29912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Differential or Single-Ended | HCSL, LVCMOS, LVDS | 1 | - | - | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | Automotive | AEC-Q100 | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
3,452 In Stock | 1 : ¥102.27000 Cut Tape (CT) 250 : ¥28.05276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock Generator | Yes with Bypass | LVCMOS, Crystal | LVCMOS, LVDS, HCSL | 2 | 1:5 | Yes/Yes | 250MHz | No/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | - | - | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |