Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,611 In Stock | 1 : ¥40.88000 Strip | Strip | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 2 | 1:8 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
1 In Stock | 1 : ¥37.11000 Tube | - | Tube | Active | Verified | PLL Clock Synthesizer | Yes with Bypass | LVCMOS, Crystal | LVCMOS | 1 | 1:3 | No/No | 230MHz | Yes/Yes | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |