Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,159 In Stock | 1 : ¥197.57000 Cut Tape (CT) 250 : ¥174.04784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Synchronizer | Yes | CML, HCSL, LVDS, LVPECL | CML, HCSL, LVCMOS, LVDS, LVPECL | 2 | 4:8 | Yes/Yes | 200MHz, 750MHz | Yes/Yes | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
1,171 In Stock | 1 : ¥215.59000 Cut Tape (CT) 1,000 : ¥145.21889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Jitter Cleaner | Yes | LVCMOS, LVDS, LVPECL | HSDS, LCPECL, LVCMOS, LVDS, LVPECL | 1 | 3:15 | Yes/Yes | 3.08GHz | Yes/No | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 64-WFQFN Exposed Pad | 64-WQFN (9x9) |