Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
796 In Stock 123 Factory | 1 : ¥128.81000 Tube | Tube | Active | Divider | 1 | 1:1 | Yes/Yes | CML, LVDS, LVPECL | CML | 10 GHz | 1.71V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
53 In Stock | 1 : ¥80.46000 Tube | Tube | Active | Fanout Buffer (Distribution), Translator | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL | LVPECL | 4 GHz | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, 16-MLF® | 16-MLF® (3x3) |