Clock Buffers, Drivers

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Type
Clock BufferFanout Buffer (Distribution), Data
Number of Circuits
12
Ratio - Input:Output
1:41:8
Input
CML, HCSL, LVCMOS, LVDS, LVPECLHCSL, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL, LVDSLVDS
Frequency - Max
400 MHz2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad32-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LMK1D2104RHDR
LMK1D2104RHDR
IC CLK BUFFER 1:4 2GHZ 28VQFN
Texas Instruments
879
In Stock
1 : ¥87.48000
Cut Tape (CT)
3,000 : ¥47.76261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Clock Buffer
2
1:4
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
LVDS
2 GHz
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
28-VFQFN Exposed Pad
28-VQFN (5x5)
32-QFN
NB3N108KMNR4G
IC CLK BUFFER 1:8 400MHZ 32QFN
onsemi
0
In Stock
1,317
Marketplace
1 : ¥113.05000
Cut Tape (CT)
1,000 : ¥71.58753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Last Time Buy
Fanout Buffer (Distribution), Data
1
1:8
Yes/Yes
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
HCSL, LVDS
400 MHz
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 2

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.