LMK1C1104DQFR

DigiKey Part Number
296-LMK1C1104DQFRTR-ND - Tape & Reel (TR)
296-LMK1C1104DQFRCT-ND - Cut Tape (CT)
296-LMK1C1104DQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1104DQFR
Description
IC CLK BUFFER 1:4 250MHZ 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1104DQFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock, LVCMOS
Output
Clock, LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
10¥11.30500¥113.05
25¥10.72520¥268.13
100¥8.81080¥881.08
250¥8.23640¥2,059.10
500¥7.27864¥3,639.32
1,000¥5.74629¥5,746.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.36319¥16,089.57
6,000¥5.09505¥30,570.30
15,000¥4.90350¥73,552.50
Manufacturers Standard Package