Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
879 In Stock | 1 : ¥87.48000 Cut Tape (CT) 3,000 : ¥47.76261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 2 | 1:4 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | LVDS | 2 GHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 28-VFQFN Exposed Pad | 28-VQFN (5x5) | ||
0 In Stock 1,317 Marketplace | 1 : ¥113.05000 Cut Tape (CT) 1,000 : ¥71.58753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Last Time Buy | Fanout Buffer (Distribution), Data | 1 | 1:8 | Yes/Yes | HCSL, LVCMOS, LVDS, LVPECL, LVTTL | HCSL, LVDS | 400 MHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |