Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock 9,639 Marketplace | 54 : ¥40.85815 Bulk 1 : ¥55.77000 Tube | - | Bulk Tube | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:5 | Yes/Yes | HCSL, LVDS, LVHSTL, LVPECL, SSTL | LVPECL | 650 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
3,138 In Stock 9,573 Marketplace | 1 : ¥30.86000 Cut Tape (CT) 3,000 : ¥14.41549 Tape & Reel (TR) 155 : ¥14.12923 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | Clock | Clock | 52 MHz | 1.65V ~ 1.95V | -30°C ~ 85°C | Surface Mount | 20-UFBGA, DSBGA | 20-DSBGA |