Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCTS-Frequency ControlsCypress Semiconductor CorpDiodes IncorporatedInfineon TechnologiesMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiRenesas Electronics CorporationSiTimeSkyworks Solutions Inc.
Series
-*100E100E, ECLinPS™100E, Precision Edge®100EL100EL, Precision Edge®100EP100EP, ECL Pro®100EP, Precision Edge®100EP, Precision Edge®, ECL Pro®100ES
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-BufferBuffer/DriverBuffer/Driver, DataBuffer/Driver, DividerBuffer/Driver, Divider, TranslatorBuffer/Driver, MultiplexerBuffer/Driver, MultiplierBuffer/Driver, TranslatorClock BufferClock Buffer/Bus TransceiverClock Buffer/Driver
Number of Circuits
11 or 2234812-
Ratio - Input:Output
1:11:101:121:141:151:161:181:21:201:211:241:27
Differential - Input:Output
-No/NoNo/YesYes/NoYes/Yes
Input
3-State3-State, TTL-AVCMOSBLVDSClockClock, CrystalClock, HCSLClock, LVCMOSCMLCML, CMOS, HSTL, LVDS, LVPECLCML, CMOS, HSTL, LVDS, LVPECL, TTL
Output
3-State3-State, CMOS-AVCMOSClockClock, HCSLClock, LVCMOSClock, LVDSCMLCML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTLCML, HCSL, LVCMOS, LVDS, LVPECLCML, HCSL, LVCMOS, LVDS, LVPECL, SSTL
Frequency - Max
120 Hz25 kHz1 MHz10 MHz13.4 MHz16 MHz24 MHz25 MHz27 MHz38.4 MHz40 MHz48 MHz
Voltage - Supply
-3V ~ -3.6V0.8V ~ 3.6V1.08V ~ 1.32V1.1V ~ 1.6V1.1V ~ 2.7V1.14V ~ 1.89V1.35V ~ 3.465V1.38V ~ 1.62V1.4V ~ 2.7V1.4V ~ 3.465V1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V1.425V ~ 2.625V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C-20°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
4-XFDFN Exposed Pad6-TSSOP, SC-88, SOT-3636-UFDFN Exposed Pad6-XFBGA, WLCSP8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN8-UFQFN8-VFDFN8-VFDFN Exposed Pad8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
4-SIP5-X2SON (0.8x0.8)6-DFN (2x1.3)6-WLCSP (1.17x0.77)8-DFN (2x2)8-DSBGA8-MLF® (2x2)8-MLP (2x2)8-MSOP8-QFN (1.5x1.5)8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.