Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,505 In Stock | 1 : ¥93.26000 Tube | - | Tube | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, CMOS, LVDS, LVPECL | LVDS | 300 MHz | 3.15V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | ||
2,811 In Stock | 1 : ¥100.57000 Cut Tape (CT) 2,500 : ¥50.22944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/No | CML, CMOS, LVDS, LVPECL | CMOS | 300 MHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | ||
583 In Stock 388 Marketplace | 1 : ¥323.90000 Cut Tape (CT) 1,000 : ¥218.18551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:10 | Yes/Yes | CML, LVDS, LVPECL, SSTL | LVPECL | 3.5 GHz | 2.375V ~ 3.8V | -55°C ~ 125°C | Surface Mount | 32-LQFP | 32-LQFP (7x7) | ||
1,161 In Stock | 1 : ¥24.82000 Tray | - | Tray | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | LVPECL | 1.25 GHz | 2.38V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |