Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥56.24000 Tray | Tray | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:10 | Yes/Yes | ECL, HSTL, LVDS, PECL | ECL, PECL | 3 GHz | 2.375V ~ 3.8V | -40°C ~ 85°C | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
104 In Stock | 1 : ¥79.39000 Tube | Tube | Active | Fanout Buffer (Distribution), Translator | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL | LVDS | 2 GHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, 16-MLF® | 16-MLF® (3x3) | |||
192 In Stock | 1 : ¥26.35000 Tube | - | Tube | Active | Buffer | 1 | 1:4 | No/No | Clock | LVCMOS | 200 MHz | 1.71V ~ 3.465V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
526 In Stock | 1 : ¥45.07000 Tube | - | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL, SSTL | ECL, LVPECL | 2.1 GHz | 2.375V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥66.66000 Tube | Tube | Active | Fanout Buffer (Distribution), Translator | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL | LVPECL | 2 GHz | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, 16-MLF® | 16-MLF® (3x3) |