Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : ¥91.98000 Tube | - | Tube | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, CMOS, LVDS, LVPECL | LVDS | 300 MHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
112 In Stock | 1 : ¥91.98000 Tube | - | Tube | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, CMOS, LVDS, LVPECL | LVPECL | 300 MHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
4,857 In Stock | 1 : ¥6.38000 Strip | - | Strip | Active | Fanout Buffer (Distribution) | 1 | 1:3 | No/No | LVCMOS, Sine Wave | LVCMOS | 150 MHz | 1.62V ~ 3.63V | 0°C ~ 70°C | Surface Mount | SOT-23-6 | SOT-23-6 |