Clock Buffers, Drivers

Results: 3
Manufacturer
onsemiRenesas Electronics Corporation
Series
-ECLinPS MAX™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Fanout Buffer (Distribution), MultiplexerFanout Buffer (Distribution), Multiplexer, DataMultiplexer
Number of Circuits
12
Input
CML, LVDS, LVPECLLVDS, LVPECL
Output
LVDSLVPECL
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V2.375V ~ 3.6V3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad32-VFQFN Exposed Pad
Supplier Device Package
16-TSSOP16-VFQFPN (3x3)32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-QFN
854S01AKILF
IC CLK MULTIPLX 2:1 16VFQFPN
Renesas Electronics Corporation
841
In Stock
1 : ¥105.50000
Tray
-
Tray
Active
Multiplexer
1
2:1
Yes/Yes
LVDS, LVPECL
LVDS
2.5 GHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-VFQFPN (3x3)
32-QFN
NB6L56MNTXG
IC CLK BUFFER 2:1 2.5GHZ 32QFN
onsemi
880
In Stock
17,000
Factory
1 : ¥71.50000
Cut Tape (CT)
1,000 : ¥37.19282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer, Data
2
2:1
Yes/Yes
CML, LVDS, LVPECL
LVPECL
2.5 GHz
2.375V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
IC CLK BUFFER 2:1 2.5GHZ 16TSSOP
853S01AGILFT
IC CLK BUFFER 2:1 2.5GHZ 16TSSOP
Renesas Electronics Corporation
2,460
In Stock
1 : ¥116.47000
Cut Tape (CT)
2,500 : ¥70.99781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer
1
2:1
Yes/Yes
CML, LVDS, LVPECL
LVPECL
2.5 GHz
2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 3

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.