Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,928 In Stock | 1 : ¥18.28000 Cut Tape (CT) 1,000 : ¥13.77206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:2 | Yes/Yes | HCSL, LVDS | HCSL, LVDS | 267 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
2,832 In Stock | 1 : ¥78.98000 Cut Tape (CT) 2,000 : ¥43.11790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:21 | Yes/Yes | CML, LVCMOS, LVDS, LVPECL, LVTTL | HCSL | 400 MHz | 3V ~ 3.6V | -40°C ~ 70°C | Surface Mount | 52-VFQFN Exposed Pad | 52-QFN (8x8) |