Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,604 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,000 : ¥5.79571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:3 | No/No | LVCMOS | LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
2,002 In Stock | 1 : ¥15.05000 Cut Tape (CT) 2,000 : ¥12.11424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:2 | Yes/Yes | HCSL | HCSL | 250 MHz | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 8-VFDFN | 8-VDFN (1.6x1.4) |