Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
645 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 1.425V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
428 In Stock | 1 : ¥75.92000 Tube | Tube | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:8 | Yes/Yes | CML, LVDS, LVPECL | LVDS | 2 GHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
373 In Stock | 1 : ¥27.50000 Tray | - | Tray | Active | Clock Buffer | 1 | 1:5 | Yes/No | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal | LVCMOS, LVTTL | 200 MHz | 1.4V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
125 In Stock | 1 : ¥146.55000 Cut Tape (CT) 250 : ¥108.19176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 2:16 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | Clock, LVDS | 2 GHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
2,371 In Stock | 1 : ¥72.35000 Tube | - | Tube | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
20 In Stock | 1 : ¥53.12000 Tube | - | Tube | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |