Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,336 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥6.29093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:2 | No/No | LVCMOS, Sine Wave | LVCMOS | 150 MHz | 1.62V ~ 3.63V | 0°C ~ 70°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (2x1.3) | ||
4,582 In Stock | 1 : ¥54.84000 Cut Tape (CT) 1,000 : ¥28.96362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer, Translator | 1 | 2:5 | Yes/No | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal | LVCMOS | 200 MHz | 2.375V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |