Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
887 In Stock 780,000 Factory | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.85307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 250 MHz | 1.6V ~ 2V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 490 : ¥27.11614 Tray | - | Tray | Active | Clock Buffer | 1 | 1:4 | Yes/Yes | HCSL | HCSL | 100 MHz | 1.71V ~ 3.46V | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 32-VFQFN Exposed Pad | 32-QFN (5x5) |