Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥107.45000 Tray | - | Tray | Active | Fanout Buffer (Distribution), Divider | 1 | 1:4 | Yes/Yes | CMOS | CMOS, HSTL, LVDS | 1.65 GHz | 2.375V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
824 In Stock | 1 : ¥134.99000 Cut Tape (CT) 250 : ¥79.58208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Divider, Multiplexer | 2 | 1:8, 1:6 | Yes/Yes | LVCMOS, LVDS, LVPECL, RF Sinewave | LVCMOS, LVDS, LVPECL | 3.1 GHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad | 48-WQFN (7x7) |