Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,411 In Stock 12,000 Factory | 1 : ¥28.65000 Cut Tape (CT) 3,000 : ¥19.00787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:8 | Yes/Yes | HCSL | HCSL | 133.33 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-TQFN (6x6) | ||
12,219 In Stock 107,500 Factory | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | CMOS, TTL | LVCMOS | 160 MHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |