Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,453 In Stock | 1 : ¥92.23000 Cut Tape (CT) 2,500 : ¥56.21323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 2:8 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | LVDS | 2 GHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
0 In Stock Check Lead Time | 3,000 : ¥41.25325 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Fanout Buffer (Distribution), Divider | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL | LVDS | 800 MHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |