Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,139 In Stock | 1 : ¥32.64000 Cut Tape (CT) 1,000 : ¥24.65353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | ECL, LVECL, LVPECL. PECL | ECL, LVECL, LVPECL. PECL | 3 GHz | 2.375V ~ 5.5V | 0°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
126 In Stock 1,100 Factory | 1 : ¥78.16000 Tube | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, LVDS, PECL | ECL, PECL | 3 GHz | 2.375V ~ 3.8V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
20 In Stock | 1 : ¥53.12000 Tube | - | Tube | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |