PI6C49CB01Q2WEX | |
---|---|
DigiKey Part Number | 31-PI6C49CB01Q2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB01Q2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB01Q2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB01Q2WEX |
Description | IC CLK TRANSLTR 1:1 360MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C49CB01Q2WEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 360 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.12500 | ¥221.25 |
25 | ¥20.91840 | ¥522.96 |
100 | ¥18.13050 | ¥1,813.05 |
250 | ¥17.20084 | ¥4,300.21 |
500 | ¥15.43426 | ¥7,717.13 |
1,000 | ¥13.01681 | ¥13,016.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.36597 | ¥30,914.93 |
5,000 | ¥11.90106 | ¥59,505.30 |