Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : ¥91.98000 Tube | - | Tube | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, CMOS, LVDS, LVPECL | LVDS | 300 MHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | - | - | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
1,047 In Stock | 1 : ¥24.23000 Cut Tape (CT) 2,500 : ¥11.31937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translator | 1 | 1:1 | Yes/No | HCSL, LVDS, LVHSTL, LVPECL, SSTL | LVCMOS, LVTTL | 360 MHz | 2.375V ~ 2.625V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |