Results: 0
Manufacturer
ACL Staticide IncApex Tool GroupCAIG Laboratories, Inc.ChemtronicsDescoExcelta CorporationIdeal-tek S.A.iFixitJonard ToolsMENDA/EasyBraidMG ChemicalsMicro-Measurements (Division of Vishay Precision Group)Panduit CorpProtektive Pak
Series
-BR4400Chamois Tips™Chemswab™, Foamtips™Cottontips™Cottontips™ Low LintCottontips™ MicropointCoventry™Coventry™, Diamond™Coventry™, FOCCUS™Coventry™, Pillow-Tip™CSP
Packaging
BagBoxBulkRetail Package
Product Status
ActiveNot For New DesignsObsolete
Type
Brush, Double HeadBrush, Single HeadSwab, Double HeadSwab, Single Head
Tip Material
-BrassCottonFoamFoam, CottonHair, GoatHair, HogHair, Hog and Horse, YarnHair, Hog, YarnHair, HorseHair, Horse, YarnNylon
Handle Material
-ABSAluminumBirchCompositeNylonNylon, Glass FilledNylon, PolypropylenePaperPlasticPolypropylenePolyvinyl Chloride (PVC)PopuleSteel, Cad Plated
Features
-Abrasion Resistant, Anti-Static, Dissipative HeadAbrasion Resistant, Conductive Handle, Dissipative HeadAbrasion Resistant, Dissipative HeadAbrasion Resistant, Dissipative, Low Linting, Sealed HeadAbrasion Resistant, Lint FreeAbrasion Resistant, Lint Free, Sealed HeadAbrasion Resistant, Lint Free, Wrapped HeadAbrasion Resistant, Low Linting, Sealed HeadAbrasion Resistant, Low Linting, Wrapped HeadAbrasion Resistant, Wrapped HeadAbrasive
Handle Length
1.72" (43.7mm)2.00" (50.8mm)2.13" (54.0mm)2.24" (56.9mm)2.25" (57.2mm)2.29" (58.2mm)2.36" (59.9mm)2.40" (60.9mm)2.60" (66.0mm)2.70" (68.6mm)2.75" (69.9mm)2.78" (70.6mm)
Quantity
15101525305075100125135144
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.