Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥328.49000 Bag | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥379.49000 Bulk | Bulk | Active | Insert Shell | - | - | 111 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull, Detent Lock | G | Metal | Brass | Chrome | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
0 In Stock | Active | Bulk | Active | Plug Housing | For Male Pins | 4 | 304 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull, Detent Lock | C | Metal | Brass | Chrome | Silver | IP50 - Dust Protected | - | Backshell | Shielded | |||
0 In Stock | Active | Bulk | Active | Plug Housing | For Male Pins | 26 | 326 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull, Detent Lock | A | Metal | Brass | Chrome | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | |||
0 In Stock | 1 : ¥990.39000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 2 (Fiber Optic) | 03A | - | Solder Cup | - | Free Hanging (In-Line) | - | Push-Pull | G | Metal | Brass | Chrome | Silver | IP50 - Dust Protected | - | Backshell | Shielded | |||
0 In Stock | Active | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |