Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 32 : ¥1,272.83281 Bag | Bag | Active | Receptacle Housing | For Male Pins | 24 | - | MIL-DTL-83723 Series III | 16-24 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Aluminum | Cadmium over Nickel | Olive Drab | Environment Resistant | - | - | Unshielded | |||
0 In Stock | Active | Bulk | Active | Plug Housing | For Female Sockets | 24 | Military | MIL-DTL-83723 Series III | 16-24 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | 7 | Metal | Aluminum Alloy | Electroless Nickel | Silver | Environment Resistant | - | Coupling Nut | Unshielded | |||
0 In Stock | Active | Bulk | Active | Plug Housing | For Female Sockets | 32 | Military | MIL-DTL-83723 Series III | 22-32 | - | Crimp | 12 (6), 20 (26) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Silver | Environment Resistant | - | Coupling Nut | Unshielded | |||
0 In Stock | Active | Bulk | Active | Plug Housing | For Female Sockets | 24 | Military | MIL-DTL-83723 Series III | 16-24 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | - | - | Environment Resistant | - | Coupling Nut | Shielded | |||
0 In Stock | Active | Bulk | Active | Plug Housing | For Female Sockets | 41 | Military | MIL-DTL-83723 Series III | 20-41 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | - | - | Environment Resistant | - | Coupling Nut | Shielded |