Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥140.02000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
2 In Stock | 1 : ¥140.10000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
4 In Stock | 1 : ¥152.85000 Tray | Tray | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
10 In Stock | 1 : ¥78.04000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line), Right Angle | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
1 In Stock | 1 : ¥111.03000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line), Right Angle | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥151.83000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥151.83000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line), Right Angle | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥164.58000 Tray | Tray | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥178.87000 Tray | Tray | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded |