Circular Connector Housings

Results: 7
Connector Type
Plug HousingReceptacle Housing
Type
For Female SocketsFor Male Pins
Number of Positions
49
Shell Size - Insert
1-11-2
Contact Size
1620
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Features
-Coupling Nut
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
CL1D1101
CL1D1101
CONN RCPT HSG FMALE 4POS INLINE
Souriau-Sunbank by Eaton
49
In Stock
1 : ¥121.29000
Bulk
Bulk
Active
Receptacle Housing
For Female Sockets
4
1-1
-
Crimp and Solder Cup
16
Free Hanging (In-Line)
-
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
CL1M1202
CL1M1202
CONN RCPT HSNG MALE 9POS PNL MNT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥123.17040
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
9
1-2
-
Crimp and Solder Cup
20
Panel Mount
Flange
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
CL1F1103
CL1F1103
CONN PLUG HSG FMALE 4POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥185.92140
Bulk
Bulk
Active
Plug Housing
For Female Sockets
4
1-1
-
Crimp and Solder Cup
16
Free Hanging (In-Line)
-
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
Coupling Nut
Unshielded
CL1C1101
CL1C1101
CONN RCPT HSNG MALE 4POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥97.33540
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
1-1
-
Crimp and Solder Cup
16
Free Hanging (In-Line)
-
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
CONN RCPT HSNG MALE 9POS INLINE
CL1C1201
CONN RCPT HSNG MALE 9POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥97.33540
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
9
1-2
-
Crimp and Solder Cup
20
Free Hanging (In-Line)
-
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
CL1M1102
CL1M1102
CONN RCPT HSNG MALE 4POS PNL MNT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥127.85980
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
1-1
-
Crimp and Solder Cup
16
Panel Mount
Flange
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
CL1F1203
CL1F1203
CONN PLUG HSG FMALE 9POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥177.68120
Bulk
Bulk
Active
Plug Housing
For Female Sockets
9
1-2
-
Crimp and Solder Cup
20
Free Hanging (In-Line)
-
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
Coupling Nut
Unshielded
Showing
of 7

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.