Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥107.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 Power + PE) | 14-2 | - | Crimp | 8 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥181.28000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 Power + PE) | 14-2 | - | Crimp | 8 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥352.71000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 (3 + PE) | 18-3 | - | Crimp | 8 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥105.55110 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (2 Power + PE) | 14-2 | - | Crimp | 8 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥144.93320 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 11 | 24-11 | - | Crimp | 8 (4), 16 (7) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥143.33400 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 + PE) | 14-2 | - | Crimp and Solder | 8 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥148.88160 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (2 Power + PE) | 14-2 | - | Crimp | 8 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥149.45480 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 + PE) | 14-2 | - | Crimp and Solder | 8 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥178.46760 Bulk | Bulk | Active | Plug Housing | For Male Pins | 9 (8 + PE) | 24-7 | - | Crimp | 8 (7), 16 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Brass | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥247.54200 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 + PE) | 14-2 | - | Crimp and Solder | 8 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥258.85200 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (2 + PE) | 14-2 | - | Crimp | 8 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Anodized | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥259.91960 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 + PE) | 14-2 | - | Crimp and Solder | 8 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥273.09320 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 + PE) | 14-2 | - | Crimp and Solder | 8 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥311.24000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 (3 + PE) | 18-3 | - | Crimp | 8 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded |