Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,174 In Stock | 1 : ¥72.72000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 15 (14 + PE) | 1 | - | Crimp | 1.5mm (11), 2.5mm (4) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
112 In Stock | 1 : ¥100.14000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | M16-5 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP40 | UL94 V-0 | Cable Clamp, Coupling Nut, Strain Relief | Shielded | |||
380 In Stock | 1 : ¥126.33000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M16-8 | - | Crimp | 1.5mm | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP40 | UL94 V-0 | Cable Clamp, Coupling Nut, Strain Relief | Shielded | |||
80 In Stock | 1 : ¥182.77000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 18 (17 + PE) | 1 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
49 In Stock | 1 : ¥30.00000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | M16-6 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | - | Black | IP40 | UL94 V-0 | Coupling Nut, Strain Relief | Unshielded | |||
80 In Stock | 1 : ¥51.09000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | M16-6 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Die Cast | Nickel | Black, Silver | IP40 | UL94 V-0 | Cable Clamp, Coupling Nut, Strain Relief | Unshielded | |||
68 In Stock | 1 : ¥81.78000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M16-8 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Black, Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
54 In Stock | 1 : ¥82.72000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 | M16-8 | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Front Side Nut | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
95 In Stock | 1 : ¥120.68000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 16 (12 + 3 Power + PE) | 1 | - | Crimp | 1.5mm (12), 1.6mm (4) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
79 In Stock | 1 : ¥166.96000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | M16-4 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
82 In Stock | 1 : ¥173.25000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 | M16-3 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
61 In Stock | 1 : ¥178.06000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 15 (14 + PE) | 1 | - | Crimp | 1.5mm (11), 2.5mm (4) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
70 In Stock | 1 : ¥187.04000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 18 (17 + PE) | 1 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
50 In Stock | 1 : ¥187.04000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 18 (17 + PE) | 1 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
89 In Stock | 1 : ¥44.46000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 | M16-7 | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
88 In Stock | 1 : ¥116.64000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M16-8 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
49 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 | M16-3 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Black, Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
40 In Stock | 1 : ¥122.25000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M16-8 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
100 In Stock | 1 : ¥129.23000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 20 (19 + PE) | 2 | - | Crimp | 1.5mm | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
61 In Stock | 1 : ¥135.25000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M16-8 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP40 | UL94 V-0 | Cable Clamp, Coupling Nut, Strain Relief | Shielded | |||
99 In Stock | 1 : ¥166.98000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 15 (14 + PE) | 2 | - | Crimp | 1.5mm (4), 1.6mm (11) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
100 In Stock | 1 : ¥173.08000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 | M16-7 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
34 In Stock | 1 : ¥191.05000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 15 (14 + PE) | 2 | - | Crimp | 1.5mm (4), 1.6mm (11) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
29 In Stock | 1 : ¥276.94000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 20 (19 + PE) | 2 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | |||
96 In Stock | 1 : ¥35.23000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | M16-4 | - | Crimp | 1.5mm | Panel Mount, Snap-In | - | Bayonet Lock | Keyed | Plastic | - | Black | IP40 | UL94 V-0 | - | Unshielded |