Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥154.55000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
100 In Stock | 1 : ¥217.97000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 (5 + PE) | M23-6 | - | Crimp | 2.0mm | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥74.65725 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded |