Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥125.05000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
436 In Stock | 1 : ¥125.82000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
184 In Stock | 1 : ¥67.58000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
180 In Stock | 1 : ¥110.77000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
150 In Stock | 1 : ¥95.55000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
208 In Stock | 1 : ¥96.57000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
153 In Stock | 1 : ¥66.48000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
508 In Stock | 1 : ¥95.98000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
197 In Stock | 1 : ¥131.09000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
195 In Stock | 1 : ¥160.59000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥180.40090 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
68 In Stock | 1 : ¥155.40000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
32 In Stock | 1 : ¥96.57000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
92 In Stock | 1 : ¥83.48000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
32 In Stock | 1 : ¥122.76000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
78 In Stock | 1 : ¥161.78000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
99 In Stock | 1 : ¥146.05000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 400 : ¥65.16948 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥66.73285 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Flange | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥71.79785 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥73.06880 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥74.58840 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥74.81625 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥76.56325 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥83.05475 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Twist | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded |