Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥110.77000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
195 In Stock | 1 : ¥159.48000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
195 In Stock | 1 : ¥160.59000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
68 In Stock | 1 : ¥155.40000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
63 In Stock | 1 : ¥154.55000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
23 In Stock | 1 : ¥260.39000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (2 + 4 Power) | M40-6 | - | Crimp | 2.0mm (2), 3.6mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
32 In Stock | 1 : ¥122.76000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
92 In Stock | 1 : ¥285.64000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 4 Power) | M40-8 | - | Crimp | 2.0mm (4), 3.6mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥232.06880 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥66.73285 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Flange | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥71.79785 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥74.58840 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥74.81625 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥97.75420 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Bulkhead | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥106.11730 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Bulkhead | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥127.61260 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥176.57200 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥234.30970 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 (5 + 3 Power + PE) | M23-9 | - | Crimp | 1.0mm (5), 2.0mm (4) | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded |