Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥29.12000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 2 | - | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | |||
5,230 In Stock | 1 : ¥29.82000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | |||
404 In Stock | 1 : ¥25.98000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | - | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | |||
825 In Stock | 1 : ¥26.33000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | 2 | Polybutylene Terephthalate (PBT), Glass Filled | - | Gray | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded |