Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 200 : ¥107.72275 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Twist | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥76.56325 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥85.53585 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Panel Mount | Flange | Push-Twist | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥98.08915 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Twist | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded |