Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥146.05000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 23 | 18-23 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Brass | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Unshielded | |||
21 In Stock | 1 : ¥167.73000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 23 | 18-23 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Brass | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥97.80980 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 (6 + PE) | 18-7 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥114.66680 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 23 | 18-23 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥121.80040 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 23 | 18-23 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥124.97100 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 23 | 18-23 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥135.87420 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 23 | 18-23 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded |