Circular Connector Housings

Results: 2
Connector Type
Plug HousingReceptacle Housing
Type
For Female SocketsFor Male Pins
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side Nut
Housing Color
BlackBlack, Blue
Features
Coupling Nut, Ring AdapterDust Cap, Ring Adapter
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
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
158
In Stock
1 : ¥175.01000
Bulk
Bulk
Active
Receptacle Housing
For Female Sockets
47
24-47
-
Crimp
16 (5), 20 (42)
Panel Mount
Bulkhead - Front Side Nut
Bayonet Lock
Keyed
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-1
Dust Cap, Ring Adapter
Unshielded
51
In Stock
1 : ¥164.54000
Bulk
Bulk
Active
Plug Housing
For Male Pins
47
24-47
-
Crimp
16 (5), 20 (42)
Free Hanging (In-Line)
-
Bayonet Lock
Keyed
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black, Blue
IP68 - Dust Tight, Waterproof
UL94 V-1
Coupling Nut, Ring Adapter
Unshielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.