Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥125.74000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 18 (17 + PE) | 1 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥180.06000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 15 (14 + PE) | 1 | - | Crimp | 1.5mm (11), 2.5mm (4) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Coupling Nut | Unshielded |