Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥125.13000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
69 In Stock | 1 : ¥17.85000 Bulk | Bulk | Active | Insert | For Male Pins | 8 (7 Power + PE) | - | - | Crimp | - | - | - | - | Keyed | - | - | - | - | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
60 In Stock | 1 : ¥163.15000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
9 In Stock | 1 : ¥285.47000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | Keyed | Metal | Brass | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | |||
16 In Stock | 20 : ¥401.14700 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Metal | Brass | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | |||
20 In Stock | 1 : ¥176.40000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 10 : ¥146.98100 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
2 In Stock | 20 : ¥469.59850 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Metal | Brass | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | |||
5 In Stock | 20 : ¥469.59850 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Metal | Brass | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded |