Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,570 In Stock | 1 : ¥72.90000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 9-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
437 In Stock | 1 : ¥80.57000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-96 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
449 In Stock | 1 : ¥135.51000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 9-39 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
368 In Stock | 1 : ¥142.22000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-39 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
198 In Stock | 1 : ¥177.88000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-39 | - | Crimp | 16 | Panel Mount | Bulkhead | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
16 In Stock | 1 : ¥156.52000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-39 | - | Crimp | 16 | Panel Mount | Bulkhead | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded |