Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,230 In Stock | 1 : ¥29.82000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | |||
629 In Stock | 1 : ¥31.48000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | - | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Coupling Nut | Unshielded | |||
404 In Stock | 1 : ¥25.98000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | - | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | |||
2,723 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | - | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Coupling Nut | Unshielded | |||
672 In Stock | 1 : ¥20.40000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | - | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | 2 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black, Gray | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Coupling Nut | Unshielded | |||
100 In Stock | 1 : ¥54.32000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | - | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP69K - Dust Tight, High Temp Water Jets, Waterproof | UL94 HB | Coupling Nut | Unshielded |