Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
84 In Stock | 1 : ¥114.32000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
97 In Stock | 1 : ¥180.14000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
100 In Stock | 1 : ¥97.00000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded |