Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 Marketplace | Unavailable | - | Box | Active | Plug Housing | For Male Pins | 61 | Military | MIL-DTL-38999 Series III | 25-61 | J | Crimp | 20 | Free Hanging (In-Line) | - | Threaded | N (Normal) | Aluminum | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥157.48000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 | - | - | 6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Detent Lock | - | Polyamide (PA66), Nylon 6/6 | - | Green | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded |