Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥292.11000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | - | - | 8 | - | Crimp | 20 | Free Hanging (In-Line) | - | Detent Lock | A | - | Polyamide (PA66), Nylon 6/6 | - | Red | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 8 : ¥1,809.85625 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Crimp | 22D | Free Hanging (In-Line) | - | Threaded | A | Metal | Aluminum | Cadmium | Olive Drab | Environment Resistant | - | - | Shielded |