Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,919 In Stock | 1 : ¥74.99000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,414 In Stock | 1 : ¥33.92000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
181 In Stock | 1 : ¥93.21000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | B | Polyamide (PA6), Nylon 6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
372 In Stock | 1 : ¥112.14000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA6), Nylon 6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
365 In Stock | 1 : ¥279.47000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
61 In Stock | 1 : ¥100.80000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | 8-3 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | A | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded |